• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bosch Accessories 2608600112 Bosch Power Tools Diameter 200 mm Bore diameter 32.00 mm 1 pc(s)

1/4
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Grinding disc

(Ø)

200 mm

Bore Ø

32.00 mm

Grit size

60

Material

Aluminium

Thickness

25 mm

Content

1 pc(s)

Type (Bosch)

Bosch Professional (blue)

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 496107 Bosch Accessories 2608600112 Bosch Power Tools Diameter 200 mm Bore diameter 32.00 mm 1 pc(s)

Description

With a fine grain: suitable for fine grinding of hardened and unhardened steel, drill bits (no stone drill), plane iron, chisels, scrapers, grains, lawn mower blades. In the event of gross grain size: suitable for vorschliff of hardened and unhardened steel, chisels, plane iron, chisels, axes etc. ceramic bond, Corundum, cylindrical. 200 mm/32 mm

Hints

This text is machine translated.