• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bosch Accessories 2608601064 Hard grinding disc Diameter 115 mm Compatible with (details) Eccentric sander PEX 115

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Hard grinding disc

  • Hard, 115 mm

Technical specifications

(Ø)

115 mm

Content

1 pc(s)

Compatible with (details)

Eccentric sander PEX 115

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 496140 Bosch Accessories 2608601064 Hard grinding disc Diameter 115 mm Compatible with (details) Eccentric sander PEX 115

Description

Grinding disc for expansion or as spare controller for eccentric sander. Pagoda-shaped plate edge geometry causes lower stiffness in margin zones and better grinding behavior in curves and edges. The perfect finishing touch image on the surface by adaptable foam pad. Hard grinding disc (blue) for coarse grinding work with High removal rate and a lower surface quality. For the sanding of color, filler, plaster and untreated natural wood on flat surfaces. High edges stability - ideal for narrow edges. Medium-hard grinding disc (black) for standard to coarse grinding work. Soft sanding disc (gray) for standard grinding work. Good erosion and good surface quality - can be used universally. Extra-soft sanding disc (gray) for fine grinding and grinding of radii as well as the form parts. Optimum surface quality at low abrasion. For paint between and lackendschliff at carpentry, Lackierern, kitchen builders, corian processors. Grinding disc. hard, 115 mm.

Hints

This text is machine translated.