• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bosch Accessories 2608602201 2608602201 Diamond cutting disc Diameter 115 mm 1 pc(s)

EAN:
Part number:
Item no:
1/2
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Diamond cut-off wheel Professional for ceramic, 115x22, 23 x 1.6 x 7 mm, 1-pack

  • Diamond technology

Technical specifications

Product type

Diamond cutting disc

Dim

(Ø x H) 115 mm x 50 mm

(Ø)

115 mm

Weight

1000 g

Width

100 mm

Height

50 mm

Length

150 cm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 496183 Bosch Accessories 2608602201 2608602201 Diamond cutting disc Diameter 115 mm 1 pc(s)

Description

For clean cut edges in ceramic tiles. The inexpensive solution for all-round use in tiles. Sintered cutting edge. 1-pack. 115x22, 23 x 1.6 x 7 mm.

Hints

This text is machine translated.

What kind of Diamond Cutting Discs are you looking for?