• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bosch Accessories 2608602282 2608602282 Diamond cutting disc Diameter 115 mm Bore diameter 22.23 mm Marble 1 pc(s)

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Diamond cut-off wheel Professional for marble, 115x22, 23 x 2.2 x 3 mm

  • Diamond technology

Technical specifications

Product type

Diamond cutting disc

Thickness

2.2 mm

Material suitability

Marble

Bore Ø

22.23 mm

Dim

(Ø) 115 mm

(Ø)

115 mm

Features

Diamond

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 496191 Bosch Accessories 2608602282 2608602282 Diamond cutting disc Diameter 115 mm Bore diameter 22.23 mm Marble 1 pc(s)

Description

The affordable solution for marble, limestone and plexiglass with clean cut edges. Galvanically coated cutting edge. 115x22, 23 x 2.2 x 3 mm.

Hints

This text is machine translated.

What kind of Diamond Cutting Discs are you looking for?