• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bosch Accessories 2608602488 2608602488 Grinding disc (off-set) Diameter 125 mm Bore diameter 22.23 mm Metal, Stainless

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

44 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 5.49 / piece)
€ 5.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Grinding disc offset Expert for Inox AS 30 S INOX BF, 125 mm, 22.23 mm, 6 mm

  • Aluminum oxide abrasive grain and functional full and additives in phenolic resin matrix, suitable especially for inox
  • Free from iron and sulfur as well as chlorinated fillers
  • Precision-made glass fiber fabric for high disc stability and maximum safety at work

Technical specifications

Product type

Grinding disc (off-set)

Content

1 pc(s)

(Ø)

125 mm

Bore Ø

22.23 mm

Thickness

6 mm

Rotational speed (max.)

12250 U/min

Material suitability

Metal

Stainless steel

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1785173 Bosch Accessories 2608602488 2608602488 Grinding disc (off-set) Diameter 125 mm Bore diameter 22.23 mm Metal, Stainless

Description

The Expert for Inox grinding disc offers an extraordinary service life with maximum safety. The abrasive grain made of the best aluminum oxide and the selected functional filling and additives in the advanced phenolic resin matrix are especially suitable for INOX. In addition, the grinding disc is free of ferrous and sulfur-containing and chlorinated fillers. The precision-made glass fiber fabric of the disc provides for high disc stability and maximum work safety. It is intended for grinding Inox. It is suitable for hand angle grinders. Specification: As 30 S INOX BF, diameter mm: 125, bore diameter mm: 22.23, thickness mm: 6.0

This text is machine translated.

More interesting products

(*All information is plus legal VAT)