• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bosch Accessories 2608602634 Bosch Power Tools Diamond cutting disc Diameter 230 mm Bore diameter 22.23 mm Ceramics, Cer

1/5
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Diamond cut-off wheel best for ceramic, 230x22, 23 x 2.4 x 10 mm

  • Diamond technology

Technical specifications

Product type

Diamond cutting disc

Thickness

2.4 mm

Material suitability

Ceramics

Ceramic

Tiles

Bore Ø

22.23 mm

Dim

(Ø) 230 mm

(Ø)

230 mm

Type (Bosch)

Bosch Professional (blue)

Features

Diamond

Inside Ø

22.23 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 496318 Bosch Accessories 2608602634 Bosch Power Tools Diamond cutting disc Diameter 230 mm Bore diameter 22.23 mm Ceramics, Cer

Description

The correct disc for highest demands in terms of life with 10 mm segment height. Good cut quality without edge break-even in extra hard porcelain stoneware plates and marble. Sintered cutting edge. 230 x 22.23 x 2.4 x 10 mm.

Hints

This text is machine translated.

What kind of Diamond Cutting Discs are you looking for?