• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bosch Accessories 2608602637 Bosch Power Tools Diamond cutting disc Diameter 230 mm 1 pc(s)

1/6
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Diamond cut-off wheel best for ceramic, 230 x 25.40 x 2.4 x 10 mm

  • Diamond technology

Technical specifications

Product type

Diamond cutting disc

Dim

(Ø) 230 mm

(Ø)

230 mm

Inside Ø

25.40 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 496321 Bosch Accessories 2608602637 Bosch Power Tools Diamond cutting disc Diameter 230 mm 1 pc(s)

Description

The correct disc for highest demands in terms of life with 10 mm segment height. Good cut quality without edge break-even in extra hard porcelain stoneware plates and marble. Sintered cutting edge. * With Reduction ring. 230 x 25.40 x 2.4 x 10 mm.

Hints

This text is machine translated.

What kind of Diamond Cutting Discs are you looking for?