• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bosch Accessories 2608602641 2608602641 Diamond cutting disc Diameter 115 mm 1 pc(s)

1/6
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Diamond cut-off wheel best for stone, 115x22, 23 x 2.2 x 12 mm

  • Diamond technology

Technical specifications

Product type

Diamond cutting disc

Dim

(Ø) 115 mm

(Ø)

115 mm

Inside Ø

22.23 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 496326 Bosch Accessories 2608602641 2608602641 Diamond cutting disc Diameter 115 mm 1 pc(s)

Description

For extremely hard rock, such as granite or reinforced concrete. Excellent cutting speed thanks to the "Speed Stripes" for less side friction. Up to 15 mm segment height allows high durability in even the most demanding of materials. Laser-welded diamond cutting segments. 115x22, 23 x 2.2 x 12 mm.

Hints

This text is machine translated.

What kind of Diamond Cutting Discs are you looking for?