• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bosch Accessories 2608602650 Bosch Power Tools Diamond cutting disc Diameter 450 mm Bore diameter 25.40 mm Stone 1 pc(s)

1/6
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Diamond cut-off wheel best for stone, 450 x 25.40 x 3.8 x 12 mm

  • Diamond technology

Technical specifications

Product type

Diamond cutting disc

Thickness

3.8 mm

Material suitability

Stone

Bore Ø

25.40 mm

Dim

(Ø) 450 mm

(Ø)

450 mm

Features

Diamond

Inside Ø

25.4 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 496336 Bosch Accessories 2608602650 Bosch Power Tools Diamond cutting disc Diameter 450 mm Bore diameter 25.40 mm Stone 1 pc(s)

Description

For extremely hard rock, such as granite or reinforced concrete. Excellent cutting speed thanks to the "Speed Stripes" for less side friction. Up to 15 mm segment height allows high durability in even the most demanding of materials. Laser-welded diamond cutting segments. * With Reduction ring. 450 x 25.40 x 3.8 x 12 mm.

Hints

This text is machine translated.

What kind of Diamond Cutting Discs are you looking for?