• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bosch Accessories 2608602690 Bosch Power Tools Diamond cutting disc Diameter 125 mm Bore diameter 22.23 mm Marble 1 pc(s

1/5
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Diamond cut-off wheel best for marble, 125x22.23 x 2.2 x 3 mm

  • Diamond technology

Technical specifications

Product type

Diamond cutting disc

Thickness

2.2 mm

Material suitability

Marble

Bore Ø

22.23 mm

Dim

(Ø) 125 mm

(Ø)

125 mm

Type (Bosch)

Bosch Professional (blue)

Features

Diamond

Inside Ø

22.23 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 496385 Bosch Accessories 2608602690 Bosch Power Tools Diamond cutting disc Diameter 125 mm Bore diameter 22.23 mm Marble 1 pc(s

Description

Flash clean cut edges without material outbreaks in marble, limestone and plexiglass, thanks to galvanically coated cutting edge. For the highest standards of speed and cut quality. 125x22.23 x 2.2 x 3 mm.

Hints

This text is machine translated.

What kind of Diamond Cutting Discs are you looking for?