• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bosch Accessories 2608606090 2608606090 Sandpaper belt Grit size 60 (L x W) 610 mm x 75 mm 3 pc(s)

1/5
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Sandpaper belt

Grit size

60

Length

610 mm

Width

75 mm

Content

3 pc(s)

Dim

(L x W) 610 mm x 75 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 496914 Bosch Accessories 2608606090 2608606090 Sandpaper belt Grit size 60 (L x W) 610 mm x 75 mm 3 pc(s)

Description

Very stable and durable sanding belts in order for wood and best for metal. Specific application-oriented band connections in a consistently high quality for perfect surfaces. Thanks to the anti-static construction dust free sanding belts, workpieces and electrical tools. High removal rate and fine surfaces. Sanding belts with highly precise, clean band history without glue residue for best surface quality. Sanding belts for belt sander from all major brands and dimensions. Suitable for the grinding of all types of wood, hard wood, chipboard and panels, metal. 75 x 610 mm

Scope of delivery

  • Belt dimensions, width mm: 75
  • Belt dimensions, length mm: 610
  • Grain size: 60

Hints

This text is machine translated.