• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bosch Accessories 2608606137 2608606137 Sandpaper belt Grit size 100 (L x W) 610 mm x 100 mm 10 pc(s)

1/5
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Sandpaper belt

Grit size

100

Length

610 mm

Width

100 mm

Content

10 pc(s)

Dim

(L x W) 610 mm x 100 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 496954 Bosch Accessories 2608606137 2608606137 Sandpaper belt Grit size 100 (L x W) 610 mm x 100 mm 10 pc(s)

Description

Very stable and durable sanding belts in order for wood and best for metal. Specific application-oriented band connections in a consistently high quality for perfect surfaces. Thanks to the anti-static construction dust free sanding belts, workpieces and electrical tools. High removal rate and fine surfaces. Sanding belts with highly precise, clean band history without glue residue for best surface quality. Sanding belts for belt sander from all major brands and dimensions. Suitable for the grinding of all types of wood, hard wood, chipboard and panels, metal. 100 x 610 mm

Scope of delivery

  • Belt dimensions, width mm: 100
  • Belt dimensions, length mm: 610
  • Grain size: 100

Hints

This text is machine translated.