User & Safety Instructions 496974 Bosch Accessories 2608606161 2608606161 Sandpaper belt Grit size 40 (L x W) 552 mm x 100 mm 3 pc(s)
Description
Very stable and durable sanding belts in order for wood and best for metal. Specific application-oriented band connections in a consistently high quality for perfect surfaces. Thanks to the anti-static construction dust free sanding belts, workpieces and electrical tools. High removal rate and fine surfaces. Sanding belts with highly precise, clean band history without glue residue for best surface quality. Sanding belts for belt sander from all major brands and dimensions. Suitable for the grinding of all types of wood, hard wood, chipboard and panels, metal. 102 x 552 mm, 40.
Scope of delivery
Belt dimensions, width mm: 100
Belt dimensions, length mm: 552
Grain size: 40
Hints
This text is machine translated.
Description
Very stable and durable sanding belts in order for wood and best for metal. Specific application-oriented band connections in a consistently high quality for perfect surfaces. Thanks to the anti-static construction dust free sanding belts, workpieces and electrical tools. High removal rate and fine surfaces. Sanding belts with highly precise, clean band history without glue residue for best surface quality. Sanding belts for belt sander from all major brands and dimensions. Suitable for the grinding of all types of wood, hard wood, chipboard and panels, metal. 102 x 552 mm, 40.