• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bosch Accessories 2608606728 Abrasive fibre disc Diameter 115 mm Grit size=80 1 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Abrasive fibre disc

(Ø)

115 mm

Bore Ø

22.23 mm

Grit size

80

Material

Zirconium/corundum

Material suitability

Cast piping

Content

1 pc(s)

Grinding

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3060643 Bosch Accessories 2608606728 Abrasive fibre disc Diameter 115 mm Grit size=80 1 pc(s)

Description

The R574 best for metal fiber grinding disc has an excellent service life for coarse grinding, deburring, roughing of welding seams and rust-off of metal surfaces. The abrasive surface is occupied with high-quality zirconium oxide-reinforced semi-precious corundum and is robust and wear-resistant. The backing material made from vulcanized rubber gives stability for long work. The solid resin adhesive of the grinding grain provides for abrasion resistance during hard use.

This text is machine translated.