• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bosch Accessories 2608607249 Abrasive fibre disc Diameter 115 mm 1 pc(s)

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Abrasive fibre disc

(Ø)

115 mm

Content

1 pc(s)

22.23 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3060664 Bosch Accessories 2608607249 Abrasive fibre disc Diameter 115 mm 1 pc(s)

Description

The R444 Expert for Metal provides an impressive surface finish on metal surfaces. The stable support plate made of volcanic fiber makes possible even and persevering work The trim made from half-precious corundum makes the disk especially suitable for metal work. The product is intended for deburring and preparation of welding work on carbon steel, structural steel, non-ferrous metals and cast iron. It is also suitable Ideal for removing discoloration, deposits and surface defects. The resin bonding of the abrasive grains on the volcano fiber substrate ensures great work stability and best results.

This text is machine translated.