
Number (Package size 10 pc(s))
Total (€ 7.49 / piece)
€ 7.49
incl. VAT
14-day return policy included
Technical specifications
- Product type
Multi-purpose sandpaper
- Features
Hook-and-loop-backed
Punched
- Grit size
120
- Length
102 mm
- Width
62.93 mm
- Compatible with (details)
Bosch PSM 160 A multi-sander
Cordless multi-sander Bosch Prio
Bosch Ventario multi-sander
825600
826608
812101
- Content
10 pc(s)
- Dim
(L x W) 102 mm x 62.93 mm
- Total dimensions
102 x 62/93 mm
- Uses
Suitable for sanding wood and plastics.
- UKCA
not relevant
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 825021 Bosch Accessories 2608607409 2608607409 Multi-purpose sandpaper Hook-and-loop-backed, Punched Grit size 120 (L x W) 102
Description
Red (wood):
Features
- Klett-system
- 11 hole
- Red Wood: Special fused alumina with plastic resin connection, for wood, wood tools
- White Paint: Special fused alumina with plastic resin connection, for colour, lacquer, filler, putty.





























