
Technical specifications
- Product type
Multi-purpose sandpaper
- Features
Hook-and-loop-backed
Punched
- Grit size
180
- Length
102 mm
- Width
62.93 mm
- Compatible with (details)
Bosch PSM 160 A multi-sander
Cordless multi-sander Bosch Prio
Bosch Ventario multi-sander
825600
826608
812101
- Content
10 pc(s)
- Dim
(L x W) 102 mm x 62.93 mm
- Total dimensions
102 x 62/93 mm
- Uses
Red (wood): Suitable for sanding wood and plastics.
- UKCA
not relevant
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 825008 Bosch Accessories 2608607410 2608607410 Multi-purpose sandpaper Hook-and-loop-backed, Punched Grit size 180 (L x W) 102
Description
This text is machine translated.
Features
- Klett-system
- 11 hole
- Red Wood: Special fused alumina with plastic resin connection, for wood, wood tools
- White Paint: Special fused alumina with plastic resin connection, for colour, lacquer, filler, putty.





























