• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bosch Accessories 2608615033 2608615033 Diamond cutting disc Diameter 300 mm Bore diameter 25.40 mm Concrete, Brick, Sof

1/5
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Diamond cutting disc

Thickness

8 mm

Material suitability

Concrete

Brick

Soft stone

Bore Ø

25.40 mm

Dim

(Ø) 300 mm

(Ø)

300 mm

Disc diameter

300 mm

Strength

8 mm

Bore diameter

25.40 mm

Cutting

8 mm

300 mm

FALSE

FALSE

FALSE

TRUE

TRUE

FALSE

TRUE

TRUE

FALSE

FALSE

TRUE

FALSE

FALSE

FALSE

25.40 mm

8 mm

FALSE

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3827847 Bosch Accessories 2608615033 2608615033 Diamond cutting disc Diameter 300 mm Bore diameter 25.40 mm Concrete, Brick, Sof

Description

Low-friction segments to minimize wear on the sides

This text is machine translated.

What kind of Diamond Cutting Discs are you looking for?