• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bosch Accessories 2608619160 Abrasive fibre disc Diameter 125 mm Grit size=36 1 pc(s)

1/5
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

49 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 0.86 / piece)
€ 0.86
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Fiber grinding disc R574 Best for Metal, X-LOCK, 125 x 22.23 mm, K 36

  • X-LOCK

Technical specifications

Product type

Abrasive fibre disc

(Ø)

125 mm

Bore Ø

22.23 mm

Grit size

36

Material

Fibre

Material suitability

Structural steel

Content

1 pc(s)

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2106434 Bosch Accessories 2608619160 Abrasive fibre disc Diameter 125 mm Grit size=36 1 pc(s)

Description

The X-LOCK fiber grinding disc R574 Best for Metal provides for high removal. Its robust zirconium grain ensures high removal of coarse grain and uniform surface quality with finer grain. The thick and vulcanized back of the grinding wheel ensures a stable grinding process. Use this disc for structural steel, non-ferrous metals and aluminum. X-LOCK grinding discs also fit standard angle grinders. Thanks to a keyless X-LOCK system, the fiber discs can be changed quickly and easily. The discs are suitable for clamping on an X-LOCK or standard rubber support plate. Disc diameter mm: 125, hole diameter mm: 22.23, grain size: 36, X-LOCK

This text is machine translated.

Scope of delivery

  • 1 x X-LOCK fiber-grinding disc Ø 125 mm, G36, R 574, order for metal

More interesting products

(*All information is plus legal VAT)