• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bosch Accessories 2608619171 Abrasive fibre disc Diameter 125 mm Grit size=24 1 pc(s)

1/4
EAN:
Part number:
Item no:
Currently not available

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 1.49 / piece)
€ 1.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Fiber grinding disc R444 Expert for Metal, X-LOCK, 125 x 22.23 mm, K 24

  • X-LOCK

Technical specifications

Product type

Abrasive fibre disc

(Ø)

125 mm

Bore Ø

22.23 mm

Grit size

24

Material

Fibre

Material suitability

Carbon steel

Content

1 pc(s)

Type (Bosch)

Bosch Professional (blue)

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2106448 Bosch Accessories 2608619171 Abrasive fibre disc Diameter 125 mm Grit size=24 1 pc(s)

Description

The X-LOCK fiber disc R444 Expert for Metal creates an impressive surface finish on metal surfaces. The stable base plate made of volcanic fiber enables an even grinding process. The abrasive grain made of aluminum oxide is particularly suitable for working on metal. This fiber disc is intended for deburring and preparing welding work on carbon steel, structural steel, non-ferrous metals and cast iron. It is also ideal for removing discoloration, deposits and surface defects. X-LOCK grinding discs also fit standard angle grinders. Thanks to a keyless X-LOCK system, the fiber discs can be changed quickly and easily. The discs are suitable for clamping on an X-LOCK or standard rubber support plate. Disc diameter mm: 125, hole diameter mm: 22.23, grit: 24, X-LOCK

This text is machine translated.

Scope of delivery

  • 1 x X-LOCK fiber-grinding disc Ø 125 mm, K24, R444, expert for metal

More interesting products

(*All information is plus legal VAT)