Fan grinding disc X571 Best for Metal, straight, 125 mm, K 60, plastic
Abrasive surface area facing made of high-quality Zirconium oxide reinforced half-aluminum oxide grain is extensive work on metal robust and resistant to wear
Disc carrier plate is available both angled as well as straight and is made of glass-fiber or plastic material
Technical specifications
Product type
Flap disc
(Ø)
125 mm
Bore Ø
22.23 mm
Grit size
60
Content
1 pc(s)
UKCA
not relevant
Variants(All information include VAT, plus shipping costs)
User & Safety Instructions 2104453 Bosch Accessories 2608619210 Flap disc Diameter 125 mm Grit size=60 1 pc(s)
Description
The X-LOCK fan grinding disc X571 Best for Metal offers an excellent service life for metal work. Their abrasive surface is made of high-quality, zirconium oxide-reinforced half-grain corundum and is robust and wear-resistant during extensive work on metal. The disc carrier plate is available in both angled and straight form and is made of plastic material. Use this disk to rough weld seams and grind metal surfaces. Thanks to the keyless X-LOCK system, the fan grinding discs can be changed quickly and easily. Disc diameter mm: 125, hole diameter mm: 22.23, grain size: 60, X-LOCK
This text is machine translated.
Scope of delivery
1 x X-LOCK compartments grinding wheel, straight design, plastic supporting plate, Ø 125 mm, K60, X571, order f
Description
The X-LOCK fan grinding disc X571 Best for Metal offers an excellent service life for metal work. Their abrasive surface is made of high-quality, zirconium oxide-reinforced half-grain corundum and is robust and wear-resistant during extensive work on metal. The disc carrier plate is available in both angled and straight form and is made of plastic material. Use this disk to rough weld seams and grind metal surfaces. Thanks to the keyless X-LOCK system, the fan grinding discs can be changed quickly and easily. Disc diameter mm: 125, hole diameter mm: 22.23, grain size: 60, X-LOCK
This text is machine translated.
Scope of delivery
1 x X-LOCK compartments grinding wheel, straight design, plastic supporting plate, Ø 125 mm, K60, X571, order f