• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bosch Accessories 2608620014 Grinding point, cone-shaped, medium hard 6 mm, 60, 20 mm, 25 mm Diameter 20 mm 1 pc(s)

1/4
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Flap wheel

Shank Ø

6 mm

Grit size

60

Material

Ceramic

(Ø)

20 mm

Length

25 mm

Type (Bosch)

Bosch Professional (blue)

Shape

cone-shaped

Content

1 pc(s)

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 508704 Bosch Accessories 2608620014 Grinding point, cone-shaped, medium hard 6 mm, 60, 20 mm, 25 mm Diameter 20 mm 1 pc(s)

Description

The highest quality of grinding grain, binders and carrier material. Tools for safe and economical grinding and deburring with straight grinders and drills. Suitable for all straight grinders with collet and drills. For non-hard-ventilated and hardened steel. Pin shapes: round (a), half-round (b), (c), cylindrical, conical disk-shaped (d) (e). Grinding point. Cone-shaped, medium-hard. 6 mm, 60, 20 mm, 25 mm.

Hints

This text is machine translated.

What kind of Grinding Pencils are you looking for?