User & Safety Instructions 3060675 Bosch Accessories 2608621614 Abrasive fibre disc Diameter 125 mm Grit size=100 1 pc(s)
Description
R780 Best for Metal + Inox wears off very fast material when grinding metal and Inox surfaces. The self-sharpening ceramic grain technology produces new sharp cutting edges during grinding for a high rate of removal with coarser grain and a consistent surface quality with a finer grain without disc wear. The disc has a coating of coolant, making it Ideal for stainless steel and structural steel. The backing material made of volcanic fiber gives stability for smooth and continuous grinding. R780 Best for Metal + Inox is perfect for removing material during welding, for edge-breaking, grinding, removing material, removing discoloration, for surface treatments, for decorations and for final grinding. It is designed for use with angle grinders.
This text is machine translated.
Description
R780 Best for Metal + Inox wears off very fast material when grinding metal and Inox surfaces. The self-sharpening ceramic grain technology produces new sharp cutting edges during grinding for a high rate of removal with coarser grain and a consistent surface quality with a finer grain without disc wear. The disc has a coating of coolant, making it Ideal for stainless steel and structural steel. The backing material made of volcanic fiber gives stability for smooth and continuous grinding. R780 Best for Metal + Inox is perfect for removing material during welding, for edge-breaking, grinding, removing material, removing discoloration, for surface treatments, for decorations and for final grinding. It is designed for use with angle grinders.