C450 Standard for General Purpose, G150, 125 mm, 8 holes
Ideal for different materials
Technical specifications
Product type
Grinding disc
(Ø)
125 mm
Grit size
150
Material
Aluminium oxide
Content
50 pc(s)
UKCA
not relevant
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3330205 Bosch Accessories 2608621744 Grinding disc Diameter 125 mm Grit size=150 50 pc(s)
Description
The C450 standard for general purpose grinding wheel is the universal solution for fast and reliable results with different materials. It is coated with high-quality grinding grains made of aluminum oxide for optimum grinding on wood and metal surfaces. The stearate coating prevents clogging and considerably extends the life of the disc so that even the most demanding work can be done. The C450 Standard for General Purpose grinding wheel is available in a variety of hole patterns and grains.
This text is machine translated.
Description
The C450 standard for general purpose grinding wheel is the universal solution for fast and reliable results with different materials. It is coated with high-quality grinding grains made of aluminum oxide for optimum grinding on wood and metal surfaces. The stearate coating prevents clogging and considerably extends the life of the disc so that even the most demanding work can be done. The C450 Standard for General Purpose grinding wheel is available in a variety of hole patterns and grains.