• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bosch Accessories 2608621745 Grinding disc Diameter 125 mm Grit size=180 50 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

C450 Standard for General Purpose, G180, 125 mm, 8 holes

  • Ideal for different materials

Technical specifications

Product type

Grinding disc

(Ø)

125 mm

Grit size

180

Material

Aluminium oxide

Content

50 pc(s)

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3330206 Bosch Accessories 2608621745 Grinding disc Diameter 125 mm Grit size=180 50 pc(s)

Description

The C450 standard for general purpose grinding wheel is the universal solution for fast and reliable results with different materials. It is coated with high-quality grinding grains made of aluminum oxide for optimum grinding on wood and metal surfaces. The stearate coating prevents clogging and considerably extends the life of the disc so that even the most demanding work can be done. The C450 Standard for General Purpose grinding wheel is available in a variety of hole patterns and grains.

This text is machine translated.