• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bosch Accessories 2608621768 X-LOCK Flap disc Diameter 125 mm 1 pc(s)

EAN:
Part number:
Item no:
1/3
Fast track dispatch on Fri 23 Oct

55 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 3.79 / piece)
€ 3.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

X-LOCK fan grinding disc, metal, angled, G 60, X571, 125mm, K60

  • X-LOCK

Technical specifications

  • Disc shape: Angled design
Product type

Flap disc

(Ø)

125 mm

Dim

(Ø) 125 mm

Content

1 pc(s)

Material

Aluminium

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2208016 Bosch Accessories 2608621768 X-LOCK Flap disc Diameter 125 mm 1 pc(s)

Description

The X-LOCK fan grinding disc X571 Best for Metal offers an excellent service life for metal work. Their abrasive surface is made of high-quality, zirconium oxide-reinforced half-grain corundum and is robust and wear-resistant during extensive work on metal. The disc support plate is available in both a straight and a small form and is made of plastic material. Use this disk to rough weld seams and grind metal surfaces. Thanks to the keyless X-LOCK system, the fan grinding discs can be changed quickly and easily. Disc diameter mm: 125, hole diameter mm: 22.23, grain size: 60, X-LOCK

This text is machine translated.

Features

  • Carrier plate made of plastic, Ø125 mm, G 60, X571, Best for Metal, 1 piece.

What kind of Flap Disks & Wheels are you looking for?

More interesting products

(*All information is plus legal VAT)