• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bosch Accessories 2608621818 Abrasive fibre disc Diameter 100 mm Grit size=80 25 pc(s)

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Abrasive fibre disc

(Ø)

100 mm

Grit size

80

Material

Stainless steel

Material suitability

Steel

Stainless steel

Content

25 pc(s)

Type (Bosch)

Bosch Professional (blue)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3330194 Bosch Accessories 2608621818 Abrasive fibre disc Diameter 100 mm Grit size=80 25 pc(s)

Description

High-speed grinding of stainless steel! Remains faster due to the self-sharpening effect The removal of the welding seam from stainless steel workpieces is stressful and time-consuming. If the process can be accelerated, the Prisma fiber disc allows professional users to work much more efficiently. And with the EXPERT R782 Prism Ceramic fiber disc you can grind much faster. With the Bosch EXPERT R782 prism ceramic fiber disc you can grind stainless steel much faster than with conventional discs, without having to compromise on quality. It therefore enables professional angle grinding users to work more productively. Fast material removal with Bosch prism ceramic technology

This text is machine translated.