• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bosch Accessories 2608626129 Flap disc Diameter 115 mm Grit size=40 1 pc(s)

Image similar
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Flap disc

(Ø)

115 mm

Bore Ø

22.23 mm

Grit size

40

Material

Fibreglass

Material suitability

Metal

Content

1 pc(s)

Grinding

115 mm

40

22.23 mm

FALSE

FALSE

FALSE

FALSE

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3473642 Bosch Accessories 2608626129 Flap disc Diameter 115 mm Grit size=40 1 pc(s)

Description

A strong fiber glass back strengthens the disc Reliable fan grinding discs offer a uniform abrasion and a good surface result for professionals. We have developed our cost-effective, high-quality fan grinding wheel X451 to help metal builders, renovators, designers and home workers to safely clean, grind, deburr and refine workpieces.

This text is machine translated.