• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bosch Accessories 2608626161 Flap disc Diameter 115 mm Grit size=40, 60, 80, 120 1 Set

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Flap disc

(Ø)

115 mm

Bore Ø

22.23 mm

Grit size

40

60

80

120

Material

Fibreglass

Material suitability

Metal

Content

1 Set

115 mm

Disc

15

FALSE

FALSE

FALSE

TRUE

FALSE

TRUE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3473686 Bosch Accessories 2608626161 Flap disc Diameter 115 mm Grit size=40, 60, 80, 120 1 Set

Description

A strong fiber glass back strengthens the disc Reliable fan grinding discs offer a uniform abrasion and a good surface result for professionals. We have developed our cost-effective, high-quality fan grinding wheel X451 to help metal builders, renovators, designers and homebuilders to safely grind, deburr, clean and refine metal and wood workpieces. The kit contains fan grinding discs with a grain size of 40 to 120 so that you can do all the standard tasks reliably.

This text is machine translated.