• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bosch Accessories 2608628438 Groover Carbide metal Length 51 mm Product size (Ø) 7.70 mm Working length 7.7 mm Shank dia

1/3
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Groover

Material

Carbide metal

Shank Ø

6 mm

Length

51 mm

Working length

7.7 mm

Content

1 pc(s)

(Ø)

7.70 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2208550 Bosch Accessories 2608628438 Groover Carbide metal Length 51 mm Product size (Ø) 7.70 mm Working length 7.7 mm Shank dia

Description

The standard for Wood groove milling cutter has a high cutting capacity for small and fine grooves. With high-quality tungsten carbide blades for durability and reliable cutting. The design of the cutter also limits the chip size and thus prevents kickback. The cutter is designed for making small, fine and precise grooves. It is ideal for grooves with small dimensions as well as slots and joints and also for drilling small holes. It is used for working in soft and hard wood as well as wood composites. It is suitable for hand milling, portable table milling and CNC milling. Shaft mm: 6, diameter (D) mm: 3.2, working length (L) mm: 7.7, total length (G) mm: 51

This text is machine translated.

What kind of Milling Machines are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.