• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bosch Accessories 2608629368 Groover Carbide metal Round arch Length 50.8 mm Product size (Ø) 6 mm Working length 12.7 m

1/3
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Groover

Type

Round arch

Material

Carbide metal

Shank Ø

8 mm

Length

50.8 mm

Working length

12.7 mm

Drill hole Ø

6 mm

Content

1 pc(s)

Material properties

tempered

(Ø)

6 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1645253 Bosch Accessories 2608629368 Groover Carbide metal Round arch Length 50.8 mm Product size (Ø) 6 mm Working length 12.7 m

Description

Hollow throat milling cutter, double-edged, solid carbide. Shaft: 8 mm, Radius: 3 mm, diameter 6 mm, working length 12.7 mm, total length 50.8 mm. Perfect for grooves with semi-circular cross-section in furniture doors to milling or for grooves at edges. Each time a round groove with exact radius. Suitable for soft and hard solid wood and plate materials.

Hints

This text is machine translated.

What kind of Milling Machines are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.