• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bosch Accessories 2608629679 Groover Carbide metal Length 62 mm Product size (Ø) 16 mm Working length 30 mm Shank diamet

1/4
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Groover

Material

Carbide metal

Shank Ø

8 mm

Length

62 mm

Working length

30 mm

Rotational speed (max.)

35.000 U/min

Content

1 pc(s)

(Ø)

16 mm

Other

62 mm

8 mm

FALSE

30 mm

FALSE

FALSE

FALSE

TRUE

FALSE

TRUE

TRUE

16 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3410606 Bosch Accessories 2608629679 Groover Carbide metal Length 62 mm Product size (Ø) 16 mm Working length 30 mm Shank diamet

Description

Precise milling of grooves, slots and seams in wood! High quality carbide teeth ensure clean and precise cuts. When milling grooves, slots and wrinkles with the router, a sharp and precise cutter can be decisive. We have developed the PRO milling tool for carpenters and carpenters to help them work with the router in soft wood, hardwood and wood composites.

This text is machine translated.

What kind of Milling Machines are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.