All things technology
Delivery within Europe
Right to Cancel applies
Specialist retailer since 1923
Categories
Private customer
Help & Support
(öffnet in neuem Tab)
Account
Search by EAN
Search
Start
...
Tools & Workshop Supplies
Power Tool Accessories
Saw Blades
Jigsaw Blades
Bosch Accessories 2608631404 Jigsaw blade T318B, Basic for metal, 5-pack 5 pc(s)
1/2
EAN:
3165140007382
Part number:
2608631404
Item no:
508998
Compare
Add to shopping list
Unavailable
Sales and shipping:
Conrad Electronic
Terms & Conditions
Add to cart
Manufacturer or person responsible for the product
Report legal concerns
Highlights & Details
Technical specifications
Description
Highlights & Details
Jigsaw blade T318B, Basic for metal, 5-pack
Basic for metal
Technical specifications
Show items with the same values
Material suitability
Metal
Saw blade length
132 mm
Content
5 pc(s)
Length
132 mm
UKCA
yes
Description
T318B. HSS, curved, milled. Medium thickness plates (2.5-6 mm), pipes + profiles, including aluminum (dia. 65 mm), angle cuts. Basic for metal.
Hints
This text is machine translated.
Description
T318B. HSS, curved, milled. Medium thickness plates (2.5-6 mm), pipes + profiles, including aluminum (dia. 65 mm), angle cuts. Basic for metal.
Hints
This text is machine translated.