• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bosch Accessories 2608635528 Saber saw blade S 1213 AWP, Precision for FiberInsulation, 2er-Pack 1 pc(s)

1/5
EAN:
Part number:
Item no:
Fast track dispatch on Tue 3 Nov

18 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 27.99 / piece)
€ 27.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Content

1 pc(s)

Length

362 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2254506 Bosch Accessories 2608635528 Saber saw blade S 1213 AWP, Precision for FiberInsulation, 2er-Pack 1 pc(s)

Description

The S 1213 AWP Precision for Fiber Insulation saber saw blade makes precise and clean diving cuts in special materials. The wide body (22 mm) together with the thick wall thickness (1.5 mm) prevents bending and enables precise, angular cuts. The sharp, precision-ground knife edge with serrated edge provides for crack-free results, while a ground tip enables plunge cuts. The saber saw blade made of HCS steel (hohem steel) is suitable for cutting fiber insulation materials. The long length of 300 mm also enables a cutting performance of up to 250 mm. For use with 18 V battery packs. It has a 0.5-inch universal shaft system. Material: HCS, tooth design: Knife shaft-ground, dimensions LxWxD [mm]: 300 x 22 x 1.5, total length [inch]: 12, application areas: Fiber insuation

This text is machine translated.

More interesting products

(*All information is plus legal VAT)