The Top Precision Best for Laminated Panel scoring saw blade enables industrial-quality precision for very demanding applications in laminated panels that are coated on one or two sides. This high performance and quality is reinforced by the unique extra-hard Microteq teeth produced internally at Bosch and made from robust carbide grain. Cleanteq also reduces the adhesion of residues, such as resin and adhesive, to ensure particularly clean results while preventing corrosion and keeping the blade cool. The adjustable scoring saw blade is designed for cutting chipboard, panel materials and veneered laminate. The blade is compatible with horizontal and vertical panel saws. The Top Precision Best for Laminated Panel scoring saw blade has ATB (alternating tooth) geometry, allowing clean cuts in all types of wood and laminated panels. External diameter mm: 120, hole mm: 22, cut width (b1) mm: 2.8, sheet thickness (b2) mm: 3.6, cut width (b1) mm / sheet thickness (b2) mm: 2.8/3.6, number of teeth: 12+12, tooth shape: ES, Max. Rotation speed (rpm): 15900, Cutting result: 4, Clamping angle ° w1: 11, Clearance angle ° w2: 17
This text is machine translated.