• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bosch Accessories 2608655092 PRO Hardwood clean T101BF jigsaw blade, 100 mm, 2-piece. 2 pc(s)

1/13
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Jigsaw blade

Material suitability

Hardwood

Saw blade length

100 mm

Content

2 pc(s)

100 mm

FALSE

FALSE

FALSE

FALSE

TRUE

FALSE

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3314262 Bosch Accessories 2608655092 PRO Hardwood clean T101BF jigsaw blade, 100 mm, 2-piece. 2 pc(s)

Description

Excellent life in hardwood! Bi-Metal Blade: Combines hard teeth with flexible blade body Are you carpenters and looking for a jigsaw blade for cutting hardwood? A jig saw blade that just gives clean cuts? With the PRO Hardwood clean T101BF you can do this work. The PRO Hardwood clean T101BF jigsaw blade is made of BI metal: It has a high speed steel (HSS) toothed bar that is connected to a carbon steel (HCS) body to ensure that you can work hard wood easily. The blade has a conical shape and fine tooth pitch for clean cuts without getting stuck. Cutting with solid hardwood with a thickness between 3 and 30 mm.

This text is machine translated.