• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bosch Accessories 2608655104 PRO Metal thin T121GFC jigsaw blade, 92 mm, 5-piece 5 pc(s)

1/15
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Jigsaw blade

Material suitability

Metal

Saw blade length

92 mm

Content

5 pc(s)

92 mm

FALSE

FALSE

FALSE

FALSE

FALSE

TRUE

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3314302 Bosch Accessories 2608655104 PRO Metal thin T121GFC jigsaw blade, 92 mm, 5-piece 5 pc(s)

Description

Excellent life in thin metal! ALTIN coating for sophisticated metal work Are you a metal worker looking for a strong and durable jigsaw blade for cutting thin metal sheets? Then the PRO Metal thin T121GFC is the right choice. We have reinforced the teeth with a coating to ensure that they resist heat and oxidation. This allows you to make straight cuts on thin sheet metal – again and again. The PRO Metal thin T121GFC jigsaw blade is made of BI metal: It has a high-speed steel (HSS) toothed bar with an aluminum titanium nitride coating (ALTIN), which is connected to a carbon steel (HCS) body for good durability and stability. The tooth geometry – heavily milled, wavy teeth – as well as the conical body of the blade and the thin cut joints ensure an even cut. This allows cutting of thin sheet metal with a thickness between 0.5 and 1.5 mm.

This text is machine translated.