• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bosch Accessories 2608655108 PRO Metal Medium T121AFC jigsaw blade, 92 mm, 100-piece 100 pc(s)

1/12
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Jigsaw blade

Material suitability

Metal

Saw blade length

92 mm

Content

100 pc(s)

92 mm

FALSE

FALSE

FALSE

FALSE

FALSE

TRUE

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3314314 Bosch Accessories 2608655108 PRO Metal Medium T121AFC jigsaw blade, 92 mm, 100-piece 100 pc(s)

Description

Excellent life in medium thickness metal! ALTIN coating for sophisticated metal work Are you metal workers looking for a strong and durable jigsaw blade for cutting metal sheets? Then the PRO Metal Medium T121AFC is the right choice. We have reinforced the teeth with a coating to ensure that they resist heat and oxidation. This allows you to make straight cuts in medium thickness sheet - always and again. The PRO Metal Medium T121AFC jigsaw blade is made of bi-metal: It has a high-speed steel (HSS) rack with an aluminum titanium nitride coating (ALTIN), which is connected to a carbon steel (HCS) body for good stability and durability. The tooth geometry – heavily milled, wavy teeth – as well as the conical body of the blade and the thin cut joints ensure an even cut. Use it to cut panels with a thickness between 1 and 3 mm.

This text is machine translated.