• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bosch Accessories 2608655114 PRO Metal Sandwich T718BF 180 mm jigsaw blade, 5 pieces. 5 pc(s)

1/14
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Jigsaw blade

Material suitability

Metal

Saw blade length

180 mm

Content

5 pc(s)

180 mm

FALSE

FALSE

FALSE

FALSE

FALSE

TRUE

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3314337 Bosch Accessories 2608655114 PRO Metal Sandwich T718BF 180 mm jigsaw blade, 5 pieces. 5 pc(s)

Description

Excellent life when cutting metal sandwich! Bi-Metal Blade: Combines hard teeth with flexible blade body Cutting metal sandwich requires a jigsaw blade that is not only strong but also long enough to cut hard, multi-layered material. Like the durable PRO Metal Sandwich T718BF. It is 180 mm long so you can easily cut metal sandwiches - time and time again. The PRO Metal Sandwich T718BF jigsaw blade is a good choice for construction workers and installers who need a long-lasting jigsaw blade for cutting metal sandwich. It has a high-speed steel (HSS) rack and a more elastic carbon steel (HCS) body to ensure that it does not break when cutting multi-layered plates. The milled, corrugated teeth with fine tooth pitch are designed so that you can achieve straight cuts in workpieces with a thickness of up to 120 mm.

This text is machine translated.