• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bosch Accessories 2608658030 Saber saw blade S 1122 VFR, Special for Pallet Repair, 5er pack 1 pc(s)

1/3
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 21.99 / piece)
€ 21.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Content

1 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2254401 Bosch Accessories 2608658030 Saber saw blade S 1122 VFR, Special for Pallet Repair, 5er pack 1 pc(s)

Description

The S 1122 VFR Special for Pallet Repair saber saw blade is unbreakable for continuous and effortless, flush cuts in wood and metal. The reverse tip prevents jamming, bending and breaking of the shaft, for a long life. The Vario Tooth shape reduces vibrations and enables smooth cuts. The standard wall thickness (0.9 mm) and length enable excellent flush cuts. The hardened HSS (high-speed work steel) tooth strip of the bimetal blade is reinforced with elastic HCS (carbon steel), making it ideal for working on pallets. The fine to medium Vario Tooth tooth pitch (1.8/2.6 mm) cuts through soft nails and fixings in pallet constructions. The standard length of 225 mm offers up to 165 mm deep cuts. Suitable for saber saws with 0.5 inch universal shaft systems. Material: BIM, tooth design: Vario-toothed, tooth pitch [mm] / TPI: 1.8/2.6/10/14, dimensions LxWxD [mm]: 225 x 19 x 0.9, application areas: Pallets, cutting depth up to 165 mm, highest flexibility, type: S 1122 VFR

This text is machine translated.

More interesting products

(*All information is plus legal VAT)