• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bosch Accessories 2608661693 ACZ 100 SWB BiM Semicircle blade 100 mm 1 pc(s)

1/6
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

BIM Segment serrated knife ACZ 100 SWB, 100 mm, cutting of insulation boards

  • New Universal recording
  • compatible with all the common oscillator without adapter
  • Symbol image for Bosch Accessories 2608661693 ACZ 100 SWB BiM Semicircle blade 100 mm 1 pc(s)
  • Symbol image for Bosch Accessories 2608661693 ACZ 100 SWB BiM Semicircle blade 100 mm 1 pc(s)
  • Award image for Bosch Accessories 2608661693 ACZ 100 SWB BiM Semicircle blade 100 mm 1 pc(s)

Technical specifications

Product type

Semicircle blade

Tool holder

Starlock

(Ø)

100 mm

Abrasive surface area width

100 mm

Abrasive surface area diameter Ø

100 mm

Material

BiM

Material suitability

Styrofoam

Cardboard

Rubber

Leather

Compatible with

Fein

Makita

Bosch

Milwaukee

Metabo

Content

1 pc(s)

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 509834 Bosch Accessories 2608661693 ACZ 100 SWB BiM Semicircle blade 100 mm 1 pc(s)

Description

Suitable for Bosch GOP 10.8 V-LI, GOP 250 CE;GOP 300 SCE Professional; PMF 10.8LI; PMF 180 E;Fein Multimaster FMM 250 (ø 10 mm). With universal adapter suitable for various commercially available Multi-Cuttern. ACZ 100 SWB. BIM Segment serrated knife. Surface flush cutting of uberstehendem insulation material, in the special Styrofoam. The cutting of insulation boards (e.g. Flumroc Base Plate / impact sound insulation plate). Cutting soft materials (e. g. Cardboard, carpet, rubber, leather, etc.). ACZ 100 SWB. BIM Segment serrated knife. Surface flush cutting of uberstehendem insulation material, in the special Styrofoam. The cutting of insulation boards (e.g. Flumroc Base Plate / impact sound insulation plate). Cutting soft materials (e. g. Cardboard, carpet, rubber, leather, etc.). 100 mm

Hints

This text is machine translated.

What kind of Multitool Accessories are you looking for?