• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bosch Accessories 2608667050 PRO Plastics PVC clean T102H jigsaw blade 100 mm, 3-part 3 pc(s)

1/14
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Jigsaw blade

Material suitability

PVC

Saw blade length

100 mm

Content

3 pc(s)

Material

HCS

100 mm

FALSE

FALSE

TRUE

FALSE

FALSE

FALSE

FALSE

2.3-2.3 mm

FALSE

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3732385 Bosch Accessories 2608667050 PRO Plastics PVC clean T102H jigsaw blade 100 mm, 3-part 3 pc(s)

Description

Precise cutting of plastics! Conically ground blade body for fine, clean cuts A sharp and efficient jigsaw blade is required for cutting thermoplastic material, which reduces heat generation and prevents the material from melting. We have developed the PRO Plastics PVC and PMMA clean T102H to allow clean cuts in thermoplastic plates, pipes and profiles.

This text is machine translated.