• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bosch Accessories 2608668706 PRO Aluminium T127D jigsaw blade, 100 mm, 2-piece 2 pc(s)

1/14
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Jigsaw blade

Material suitability

Aluminium

Saw blade length

100 mm

Content

2 pc(s)

Length

100 mm

100 mm

FALSE

FALSE

FALSE

FALSE

FALSE

TRUE

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3314355 Bosch Accessories 2608668706 PRO Aluminium T127D jigsaw blade, 100 mm, 2-piece 2 pc(s)

Description

Excellent service life when cutting aluminum! Restricted teeth with large chip chambers ensure long-lasting performance You are a metal worker and need a long-life jigsaw blade to cut aluminum quickly? Then the PRO Alu T127D is the right choice for you. We've designed it to allow you to make fast cuts in workpieces up to 15 mm thick – over and over again. The PRO Alu T127D jigsaw blade is an excellent, durable supplement for every metal workshop. It is made of high speed working steel (HSS) to provide the stability and heat resistance you need when cutting aluminum and other non-ferrous metals. We have provided it with milled, restricted teeth and oval chip spaces to ensure an even cut. Use it to cut aluminum panels with a thickness of 3 to 15 mm, tubes and profiles with a diameter of up to 25 mm.

This text is machine translated.