• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bosch Accessories 2608669069 2608669069 Multifunction knife 32 mm 1 pc(s)

1/18
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Multifunction knife

Tool holder

Starlock

Saw blade width

32 mm

Compatible with

Bosch

Content

1 pc(s)

Sawing

Other

FALSE

TRUE

FALSE

TRUE

TRUE

FALSE

Plunge-cutting saw blade

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3314360 Bosch Accessories 2608669069 2608669069 Multifunction knife 32 mm 1 pc(s)

Description

Excellent life in wood, soft metal and plastic! Bi-Metal Blade: Combines hard teeth with flexible sheet body Professionals who want to use multi-function tools to carry out plunge cuts, flush cuts and precise cutouts require an equally versatile sheet that masters these tasks perfectly: The PRO AIZ 32 APIB is not only extremely efficient in many materials, but also offers an excellent service life. The PRO AIZ 32 APIB is a plunge saw blade made of bi-metal for strength and endurance. The teeth are coated for additional durability. Through the curved Tec-design the blade Ideal is for tear-free diving cuts.

This text is machine translated.

What kind of Multitool Accessories are you looking for?