• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bosch Accessories 2608669074 2608669074 Multifunction knife 32 mm 1 pc(s)

1/18
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Multifunction knife

Tool holder

Starlock

Saw blade width

32 mm

Type (Bosch)

Bosch Professional (blue)

Material suitability

Metal

Content

1 pc(s)

Sawing

Other

FALSE

FALSE

FALSE

FALSE

TRUE

FALSE

Plunge-cutting saw blade

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3314365 Bosch Accessories 2608669074 2608669074 Multifunction knife 32 mm 1 pc(s)

Description

Excellent life in soft metal! Bi-Metal Blade: Combines hard teeth with flexible sheet body The multi-function tool is Ideal, in order to reach places difficult to access and to separate old pipes made of non-ferrous metal and molds - precise and without additional work effort. The PRO AIZ 32 AIB offers a compelling life span and helps you work more efficiently. The PRO AIZ 32 AIB plunge saw blade is made of bi-metal for strength and endurance. Its teeth are coated for additional durability and enable an easy cutting in unhardened metals.

This text is machine translated.

What kind of Multitool Accessories are you looking for?