• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bosch Accessories 2608669078 2608669078 Bi-metallic Multifunction knife 1 pc(s)

1/9
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 17.99 / piece)
€ 17.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Technical specifications

Product type

Multifunction knife

Tool holder

Starlock

Width

40 mm

Material

Bi-metallic

Material suitability

Wood and nails

Compatible with

Bosch

Content

1 pc(s)

Sawing

Other

FALSE

TRUE

FALSE

TRUE

TRUE

FALSE

Plunge-cutting saw blade

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3314369 Bosch Accessories 2608669078 2608669078 Bi-metallic Multifunction knife 1 pc(s)

Description

Excellent life in wood, soft metal and plastic! Bi-Metal Blade: Combines hard teeth with flexible sheet body Professionals who want to use multi-function tools to carry out plunge cuts, flush cuts and precise cutouts, need an equally versatile sheet that masters these tasks: The PRO AII 65 APIB is not only extremely efficient in many materials, but also offers an excellent lifespan. The PRO AII 65 APIB plunge saw blade is made of bi-metal for strength and endurance. The teeth are coated for additional durability. Through the curved Tec-design the blade Ideal is for tear-free diving cuts.

This text is machine translated.

What kind of Multitool Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)