• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bosch Accessories 2608669080 2608669080 Bi-metallic Multifunction knife 10 pc(s)

1/8
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

1 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 10 pc(s))
Total (€ 124.99 / piece)
€ 124.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Set(s) available
14-day return policy included

Technical specifications

Product type

Multifunction knife

Type (Bosch)

Bosch Professional (blue)

Material

Bi-metallic

Material suitability

Wood

Compatible with

Bosch

Content

10 pc(s)

Sawing

Other

FALSE

TRUE

FALSE

TRUE

TRUE

FALSE

Plunge-cutting saw blade

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3314374 Bosch Accessories 2608669080 2608669080 Bi-metallic Multifunction knife 10 pc(s)

Description

Excellent life in wood, soft metal and plastic! Bi-Metal Blade: Combines hard teeth with flexible sheet body Professionals who want to use multi-function tools to carry out plunge cuts, flush cuts and precise cutouts, need an equally versatile sheet that masters these tasks: The PRO AII 65 APIB is not only extremely efficient in many materials, but also offers an excellent lifespan. The PRO AII 65 APIB plunge saw blade is made of bi-metal for strength and endurance. The teeth are coated for additional durability. Through the curved Tec-design the blade Ideal is for tear-free diving cuts.

This text is machine translated.

What kind of Multitool Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)