• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bosch Accessories 2608669095 2608669095 Multi-tool saw blades 1 pc(s)

1/11
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 59.99 / piece)
€ 59.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Technical specifications

Product type

Multi-tool saw blades

Tool holder

Starlock

Width

250 mm

Length

200 cm

Material properties

PVC-coated

Material suitability

Plasterboard

Compatible with

Bosch

Content

1 pc(s)

Weight

5

5

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3732442 Bosch Accessories 2608669095 2608669095 Multi-tool saw blades 1 pc(s)

Description

The electrician and drywall kit contains oscillating multi-tool blades for electricians and fitters who want to cut dry walls, wood with nails, sandwich metal, bricks and plastic coated panels.

This text is machine translated.

What kind of Multitool Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)