• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bosch Accessories 2608690091 SDS-plus Tile chisel 40 mm Total length 260 mm SDS-Plus 1 pc(s)

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

62 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 20.99 / piece)
€ 20.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Tile chisel

Chisel width

40 mm

Total length

260 mm

Tool holder

SDS-Plus

Height

43 mm

Weight

0.3320 kg

Content

1 pc(s)

Factory colour

Multicolour

Length

260 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 509910 Bosch Accessories 2608690091 SDS-plus Tile chisel 40 mm Total length 260 mm SDS-Plus 1 pc(s)

Description

Use via SDS plus chisel attachment or directly in SDS-plus Hammer with rotation stop. Tile chisel, cranked, self-sharpening, long life with 30% More Powerful removal rate. 260 x 40 mm

Hints

This text is machine translated.

What kind of Concrete Drill Bits are you looking for?

More interesting products

(*All information is plus legal VAT)