• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bosch Accessories 2608690101 LongLife Butt chisel 40 mm Total length 250 mm SDS-Plus 1 pc(s)

1/4
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

6 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 21.99 / piece)
€ 21.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 6 Piece(s) available
14-day return policy included

Technical specifications

Product type

Butt chisel

Chisel width

40 mm

Total length

250 mm

Tool holder

SDS-Plus

Height

44 mm

Weight

0.3200 kg

Content

1 pc(s)

Factory colour

Multicolour

Length

250 mm

Width

40 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 509915 Bosch Accessories 2608690101 LongLife Butt chisel 40 mm Total length 250 mm SDS-Plus 1 pc(s)

Description

Use via SDS plus chisel attachment or directly in SDS-plus Hammer with rotation stop. Spade chisel, self-sharpening, long life with 30% More Powerful removal rate. 80 x 40 mm.

Hints

This text is machine translated.

What kind of Concrete Drill Bits are you looking for?

More interesting products

(*All information is plus legal VAT)